Part Details for CTX77-19213-R by Eaton Corporation
Overview of CTX77-19213-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91921-32169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions. | |
91921-31115LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 15 Positions. | |
91921-31169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions. |
Price & Stock for CTX77-19213-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX77-19213-R
|
Avnet Americas | XFMR FLYBACK PQ2625 475uH 12PIN THT - Bulk (Alt: CTX77-19213-R) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-CTX77-19213-R
|
Mouser Electronics | Power Transformers XFMR FLYBACK PQ2625 475uH 12PIN THT | 0 |
|
$12.5500 | Order Now |