Part Details for CTX500-1-52LP-R by Eaton Bussmann
Overview of CTX500-1-52LP-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX500-1-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1737-ND
|
DigiKey | FIXED IND 500UH 1.7A 361 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$3.5245 / $6.6200 | Buy Now |
|
Onlinecomponents.com |
128 In Stock |
|
$2.4100 / $4.8300 | Buy Now | |
DISTI #
Bussmann CTX500-1-52LP-R
|
PEI Genesis | General Purpose Inductor | 128 |
|
Buy Now | |
DISTI #
000000000001604159
|
Sager | Power Inductors - Leaded 500uH 1.9A 0.361ohms Horizontal Mount | 0 |
|
Buy Now | |
|
Master Electronics |
128 In Stock |
|
$2.4100 / $4.8300 | Buy Now |