Part Details for CTX50-4 by Coiltronics
Overview of CTX50-4 by Coiltronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 601 |
|
$3.3131 / $8.0808 | Buy Now |
|
Quest Components | 1 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 526 |
|
$1.2600 / $3.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 277 |
|
$4.6898 / $10.8225 | Buy Now |
|
Quest Components | 1 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 138 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.8808 / $1.7615 | Buy Now |
|
Quest Components | 1 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16 |
|
$2.5200 / $5.0400 | Buy Now |
Part Details for CTX50-4
CTX50-4 CAD Models
CTX50-4 Part Data Attributes
|
CTX50-4
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX50-4
Coiltronics
General Purpose Inductor, 50.18uH, 20%, 2 Element, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.111 Ω | |
Inductance-Nom (L) | 50.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Tolerance | 20% |