Part Details for CTX50-3P-R by Eaton Bussmann
Overview of CTX50-3P-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX50-3P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX50-3P-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 50.02UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
991 In Stock |
|
$3.1439 / $5.4400 | Buy Now |
|
Onlinecomponents.com |
600 In Stock |
|
$2.7900 / $3.9900 | Buy Now | |
DISTI #
Bussmann CTX50-3P-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604148
|
Sager | Coupled Inductors 50uH 0.92A 0.277ohms | 0 |
|
Buy Now | |
|
Master Electronics |
600 In Stock |
|
$2.7900 / $3.9900 | Buy Now |