Part Details for CTX50-1-52-R by Coiltronics
Overview of CTX50-1-52-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX50-1-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7145
|
Newark | Inductor, 50Uh, 2.6A, +20%, Product Range:Octa-Pac Ctx 1 Series, Inductance:50.29Μh, Rms Current (Irms):2.6A, Dc Resistance Max:0.0715Ohm, Inductance Tolerance:± 20%, Case Dimensions:16.2Mm X 9Mm Rohs Compliant: Yes |Eaton Coiltronics CTX50-1-52-R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Toroid 50.29uH/50uH 20% 100KHz Powdered Iron 2.6A 0.0715Ohm DCR RDL Bulk RoHS: Compliant | 0 |
|
$0.9820 / $2.3900 | Buy Now |