Part Details for CTX5-2A-R by Eaton Corporation
Overview of CTX5-2A-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX5-2A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX5-2A-R
|
Avnet Americas | Inductor, Coupled, 5 uH, 21 Milliohm, 4.34 A, 8.89mm x 8.89mm x 5.97mm - Tape and Reel (Alt: CTX5-2A-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
CTX5-2A-R
|
Avnet Abacus | Inductor, Coupled, 5 uH, 21 Milliohm, 4.34 A, 8.89mm x 8.89mm x 5.97mm (Alt: CTX5-2A-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for CTX5-2A-R
CTX5-2A-R CAD Models
CTX5-2A-R Part Data Attributes
|
CTX5-2A-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX5-2A-R
Eaton Corporation
General Purpose Inductor, 5.06uH, 25%, 2 Element, Iron-Core, SMD, 3535, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 5.06 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |