Part Details for CTX33-2-R by Coiltronics
Overview of CTX33-2-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CTX33-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7468
|
Newark | Power Inductor, 31.77Uh, 1.4A, 20%, Product Range:Octa-Pac Ctx 3 Series, Inductance, Parallel:31.77Μh, Rms Current, Parallel:1.4A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.105Ohm, Product Length:8.89Mm Rohs Compliant: Yes |Eaton Coiltronics CTX33-2-R Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2900 | Buy Now |
DISTI #
27K7122
|
Newark | Power Inductor, 31.77Uh, 1.4A, 20%, Full Reel, Product Range:Octa-Pac Ctx 3 Series, Inductance, Parallel:31.77Μh, Rms Current, Parallel:1.4A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.105Ohm, Product Length:8.89Mmrohs Compliant: Yes |Eaton Coiltronics CTX33-2-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.5100 | Buy Now |
Part Details for CTX33-2-R
CTX33-2-R CAD Models
CTX33-2-R Part Data Attributes:
|
CTX33-2-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX33-2-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |