Part Details for CTX3 MINI 4P 16A 415VAC by Pass & Seymour
Overview of CTX3 MINI 4P 16A 415VAC by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX3 MINI 4P 16A 415VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
417149
|
TME | Contactor: 4-pole, NO x4, 415VAC, 20A, for DIN rail mounting Min Qty: 1 | 0 |
|
$29.6800 / $33.3700 | RFQ |