CTX3 MINI 3P 16A 1NC 230VAC by: Pass & Seymour

Part Details for CTX3 MINI 3P 16A 1NC 230VAC by Pass & Seymour

Overview of CTX3 MINI 3P 16A 1NC 230VAC by Pass & Seymour

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-SASMINIHD2-002 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD
CS-SASMINIHD2-003 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD
CS-SASMINIHD2-001 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD

Price & Stock for CTX3 MINI 3P 16A 1NC 230VAC

Part # Distributor Description Stock Price Buy
TME Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 16A Min Qty: 1 2
  • 1 $35.5600
  • 5 $33.1900
  • 10 $30.8200
$30.8200 / $35.5600 Buy Now

Part Details for CTX3 MINI 3P 16A 1NC 230VAC

CTX3 MINI 3P 16A 1NC 230VAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTX3 MINI 3P 16A 1NC 230VAC by Pass & Seymour.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTX3 MINI 3P 16A 1NC 230V... by Pass & Seymour

Select Manufacturer
Which Manufacturer of CTX3 MINI 3P 16A 1NC 230V... would you like to use for your alert(s)?
  • Please alert me when CTX3 MINI 3P 16A 1NC 230V... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTX3 MINI 3P 16A 1NC 230V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTX3 MINI 3P 16A 1NC 230V... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTX3 MINI 3P 16A 1NC 230V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTX3 MINI 3P 16A 1NC 230V....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTX3 MINI 3P 16A 1NC 230VAC by Pass & Seymour

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: