Part Details for CTX250-1-52M-R by Eaton Bussmann
Overview of CTX250-1-52M-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for CTX250-1-52M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-5114-ND
|
DigiKey | FIXED IND 250UH 1.9A 221 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
284 In Stock |
|
$3.0875 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Toroid 250.9uH/250uH 20% 100KHz Powdered Iron 1.9A 221mOhm DCR Pin Bulk RoHS: Compliant | 0 |
|
$2.5800 / $5.1700 | Buy Now |
DISTI #
000000000001604024
|
Sager | Power Inductors - Leaded 250uH 2.2A 0.221ohms Header Mount Min Qty: 132 | 0 |
|
$4.1100 / $4.2200 | Buy Now |