There are no models available for this part yet.
Overview of CTX210657-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX210657-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX210657-R
|
IBS Electronics | Power Transformer 1: 86 Dual+, Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount Min Qty: 160 Package Multiple: 1 | 453 |
|
$5.4470 | Buy Now |
CAD Models for CTX210657-R by Eaton Corporation
Part Data Attributes for CTX210657-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Eaton
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
8 mm
|
Length
|
14.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current 1
|
0.005 A
|
Output Voltage 1
|
1340 V
|
Packing Method
|
BULK
|
Surface Mount
|
YES
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
2.5 VA
|
Width
|
14.35 mm
|
Alternate Parts for CTX210657-R
This table gives cross-reference parts and alternative options found for CTX210657-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX210657-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX210657-R | POWER TRANSFORMER, 2.5 VA, ROHS COMPLIANT | Eaton Bussmann | CTX210657-R vs CTX210657-R |