There are no models available for this part yet.
Overview of CTX210403-R by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
CAD Models for CTX210403-R by Cooper Industries
Part Data Attributes for CTX210403-R by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
5.5 mm
|
Length
|
21 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Secondary Winding
|
1
|
Operating Frequency-Max
|
80 kHz
|
Operating Frequency-Min
|
40 kHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current 1
|
0.007 A
|
Output Voltage 1
|
1340 V
|
Packing Method
|
BULK
|
Surface Mount
|
YES
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
4 VA
|
Width
|
16.5 mm
|
Alternate Parts for CTX210403-R
This table gives cross-reference parts and alternative options found for CTX210403-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX210403-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX210403 | Power Transformer, 4VA | Cooper Industries | CTX210403-R vs CTX210403 |
CTX210403 | POWER TRANSFORMER, 4 VA | Eaton Bussmann | CTX210403-R vs CTX210403 |