Part Details for CTX200-4-R by Eaton Bussmann
Overview of CTX200-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX200-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1023-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 200.7UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$4.2294 / $7.1600 | Buy Now |
|
Onlinecomponents.com |
1800 In Stock 600 Factory Stock |
|
$3.7500 / $5.3700 | Buy Now | |
DISTI #
000000000001603992
|
Sager | Coupled Inductors 200uH 0.64A 0.545ohms Min Qty: 600 | 0 |
|
$4.7600 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 200.7UH SMD | 19100 |
|
RFQ | |
|
Master Electronics |
1800 In Stock 600 Factory Stock |
|
$3.7500 / $5.3700 | Buy Now |