Part Details for CTX200-1P-R by Eaton Bussmann
Overview of CTX200-1P-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX200-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX200-1P-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 198.41UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$3.9178 / $7.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $8.9800 | Buy Now |
DISTI #
000000000001603985
|
Sager | Coupled Inductors 198uH 0.36A 1.208ohms | 0 |
|
Buy Now |