Part Details for CTX20-4P-R by Eaton Bussmann
Overview of CTX20-4P-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-4P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1205-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 20.62UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
907 In Stock |
|
$2.4000 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Ind Power Wirewound 20.62uH/82.47uH 20% 100KHz Powdered Iron 1.9A/0.95A T/R RoHS: Compliant |
583 In Stock |
|
$2.0400 / $3.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.9412 / $4.4800 | Buy Now |
DISTI #
000000000001603976
|
Sager | Coupled Inductors 20uH 1.9A 0.084ohms | 0 |
|
Buy Now | |
|
Master Electronics | Ind Power Wirewound 20.62uH/82.47uH 20% 100KHz Powdered Iron 1.9A/0.95A T/R RoHS: Compliant |
583 In Stock |
|
$2.0400 / $3.7200 | Buy Now |