Part Details for CTX20-4P-F by Eaton Corporation
Overview of CTX20-4P-F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-4P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX20-4P-F
|
Avnet Americas | Inductor, Coupled, 20.62 uH, 84 Milliohm, 1.9 A, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: CTX20-4P-F) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CTX20-4P-R
|
Avnet Americas | Inductor, Coupled, 20.62 uH, 84 Milliohm, 1.9 A, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: CTX20-4P-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0864 / $3.1098 | Buy Now |