Part Details for CTX20-4-R by Eaton Bussmann
Overview of CTX20-4-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1007-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 19.6UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1519 In Stock |
|
$4.0876 / $7.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
687 In Stock |
|
$2.5400 / $5.1000 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 572 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 19.6UH, 20%, 2 ELEMENT, IRON-CORE, SMD | 45 |
|
$4.2413 / $8.4825 | Buy Now |
DISTI #
000000000001603974
|
Sager | Coupled Inductors 19.6uH 2.1A 0.055ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
687 In Stock |
|
$2.5400 / $5.1000 | Buy Now |