Part Details for CTX20-4-R by Coiltronics
Overview of CTX20-4-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CTX20-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7015
|
Newark | Inductor, 78.4Uh, 2.1A, ±20%, Product Range:Octa-Pac Series, Inductance, Parallel:19.6Μh, Rms Current, Parallel:2.1A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.055Ohm, Product Length:11.43Mm, Product Width:11.43Mmrohs Compliant: Yes |Eaton Coiltronics CTX20-4-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2000 | Buy Now |
DISTI #
29K6542
|
Newark | Power Inductor, 19.6Uh, 2.1A, 20%, Product Range:Octa-Pac Series, Inductance, Parallel:19.6Μh, Rms Current, Parallel:2.1A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.055Ohm, Product Length:11.43Mm Rohs Compliant: Yes |Eaton Coiltronics CTX20-4-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 | Buy Now |
Part Details for CTX20-4-R
CTX20-4-R CAD Models
CTX20-4-R Part Data Attributes:
|
CTX20-4-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX20-4-R
Coiltronics
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |