Part Details for CTX20-3P by Coiltronics
Overview of CTX20-3P by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX20-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$2.8416 / $4.6080 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CTX20-3P
CTX20-3P CAD Models
CTX20-3P Part Data Attributes
|
CTX20-3P
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX20-3P
Coiltronics
General Purpose Inductor, 20.15uH, 20%, 2 Element, Iron-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.111 Ω | |
Inductance-Nom (L) | 20.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.44 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Tolerance | 20% |