Part Details for CTX20-2P-R by Eaton Bussmann
Overview of CTX20-2P-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-2P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1029-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 19.58UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1726 In Stock |
|
$2.3596 / $4.6300 | Buy Now |
|
Onlinecomponents.com |
800 In Stock 5600 Factory Stock |
|
$1.4800 / $2.7000 | Buy Now | |
|
Quest Components | 1357 |
|
$1.3500 / $3.6000 | Buy Now | |
DISTI #
000000000001603970
|
Sager | Coupled Inductors 19.5uH 1.5A 0.097ohms Min Qty: 800 | 0 |
|
$2.5200 | Buy Now |
|
Master Electronics |
800 In Stock 5600 Factory Stock |
|
$1.4800 / $2.7000 | Buy Now |