Part Details for CTX20-2-R by Eaton Bussmann
Overview of CTX20-2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1204-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 20.73UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1188 In Stock |
|
$3.8487 / $7.2300 | Buy Now |
|
Onlinecomponents.com |
853 In Stock 744 Factory Stock |
|
$2.3000 / $4.6400 | Buy Now | |
|
Quest Components | 1042 |
|
$4.6080 / $9.2160 | Buy Now | |
DISTI #
000000000001603968
|
Sager | Coupled Inductors 20.7uH 1.3A 0.107ohms Min Qty: 800 | 0 |
|
$4.3300 | Buy Now |
|
Master Electronics |
853 In Stock 744 Factory Stock |
|
$2.3000 / $4.6400 | Buy Now |