Part Details for CTX20-10-52LP-R by Eaton
Overview of CTX20-10-52LP-R by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-10-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX20-10-52LP-R
|
IBS Electronics | Inductor Power Toroid 21.17u(OCL)H/20uH 20% 100KHz Powdered Iron 16A 7mOhm DCR RDL Bulk Min Qty: 7 Package Multiple: 1 | 0 |
|
$7.6665 / $10.8810 | Buy Now |