Part Details for CTX20-1-R by Eaton Bussmann
Overview of CTX20-1-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1203-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 19.6UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1786 In Stock |
|
$3.7397 / $6.6800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 19.6uH/78.4uH 20% 100KHz Amorphous Metal 1A/0.5A 146mOhm/583mOhm DCR T/R |
1698 In Stock |
|
$3.1500 / $4.5100 | Buy Now |
DISTI #
000000000001603959
|
Sager | Coupled Inductors 19uH 1.0A 0.146ohms Min Qty: 1100 | 0 |
|
$4.0000 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 19.6UH SMD | 8200 |
|
RFQ | |
|
Master Electronics | Inductor Power Wirewound 19.6uH/78.4uH 20% 100KHz Amorphous Metal 1A/0.5A 146mOhm/583mOhm DCR T/R |
1698 In Stock |
|
$3.1500 / $4.5100 | Buy Now |