Part Details for CTX20-1-52LP-R by Eaton Corporation
Overview of CTX20-1-52LP-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-1-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX20-1-52LP-R
|
Avnet Americas | Toroidal Inductor, 20.22 uH, 1.8 A, 82.9 Milliohm, ? 20% - Trays (Alt: CTX20-1-52LP-R) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
$2.0328 / $2.1868 | Buy Now |
DISTI #
704-CTX20-1-52LP-R
|
Mouser Electronics | Power Inductors - Leaded 20uH 2.2A 0.0829ohms Horizontal Mount RoHS: Compliant | 0 |
|
$2.2000 / $4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9800 | Buy Now |
DISTI #
CTX20-1-52LP-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 560 | 0 |
|
$1.5100 / $2.0400 | Buy Now |
DISTI #
CTX20-1-52LP-R
|
Avnet Abacus | Toroidal Inductor, 20.22 uH, 1.8 A, 82.9 Milliohm, � 20% (Alt: CTX20-1-52LP-R) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CTX20-1-52LP-R
CTX20-1-52LP-R CAD Models
CTX20-1-52LP-R Part Data Attributes
|
CTX20-1-52LP-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX20-1-52LP-R
Eaton Corporation
General Purpose Inductor, 20uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Construction | Hortizontal Mount | |
Core Material | IRON | |
DC Resistance | 0.0829 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.37 mm | |
Lead Length | 10 mm | |
Lead Spacing | 7.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.1 mm | |
Package Length | 6.7 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTX20-1-52LP-R
This table gives cross-reference parts and alternative options found for CTX20-1-52LP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX20-1-52LP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX20-1-52-R | General Purpose Inductor, 20uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Eaton Corporation | CTX20-1-52LP-R vs CTX20-1-52-R |