There are no models available for this part yet.
Overview of CTX2-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX2-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-CTX2-4-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1.76UH SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4520 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now | ||
DISTI #
000000000001603953
|
Sager | Coupled Inductors 1.76uH 4.9A 0.007ohms | 0 |
|
Buy Now |