Part Details for CTX150-4-R by Eaton Bussmann
Overview of CTX150-4-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX150-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX150-4-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 148.23UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1086 In Stock |
|
$4.2294 / $7.1600 | Buy Now |
|
Quest Components | 247 |
|
$5.2404 / $9.5280 | Buy Now | |
DISTI #
000000000001603936
|
Sager | Coupled Inductors 148uH 0.82A 0.372ohms Min Qty: 600 | 0 |
|
$4.7600 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 148.23UH SMD | 22019 |
|
RFQ |