Part Details for CTX150-3P-R by Eaton Corporation
Overview of CTX150-3P-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX150-3P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX150-3P-R
|
Avnet Americas | Inductor, Coupled, 150 uH, 621 Milliohm, 11.43mm x 11.43mm x 4.83mm - Tape and Reel (Alt: CTX150-3P-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.4448 / $3.9760 | Buy Now |
DISTI #
704-CTX150-3P-R
|
Mouser Electronics | Coupled Inductors 150uH 0.64A 0.621ohms RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.7400 | Buy Now |
Part Details for CTX150-3P-R
CTX150-3P-R CAD Models
CTX150-3P-R Part Data Attributes:
|
CTX150-3P-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX150-3P-R
Eaton Corporation
General Purpose Inductor, 149.85uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | IRON | |
DC Resistance | 0.621 Ω | |
Inductance-Nom (L) | 149.85 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |