Part Details for CTX15-4-R by Eaton Bussmann
Overview of CTX15-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX15-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1202-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 14.16UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1338 In Stock |
|
$4.2294 / $7.1600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 14.16uH/56.64uH 20% 100KHz Amorphous Metal 3A/1.5A 24mOhm/96mOhm DCR T/R RoHS: Compliant |
420 In Stock |
|
$2.5400 / $5.1000 | Buy Now |
|
Quest Components | 2 ELEMENT, 14.16 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 42 |
|
$2.6400 / $5.2800 | Buy Now |
DISTI #
000000000001603918
|
Sager | Coupled Inductors 14uH 3.0A 0.024ohms Min Qty: 600 | 0 |
|
$4.7600 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 14.16uH/56.64uH 20% 100KHz Amorphous Metal 3A/1.5A 24mOhm/96mOhm DCR T/R RoHS: Compliant |
420 In Stock |
|
$2.5400 / $5.1000 | Buy Now |