Part Details for CTX1000-1-52-R by Eaton Bussmann
Overview of CTX1000-1-52-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX1000-1-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX1000-1-52-R-ND
|
DigiKey | FIXED IND 1MH 1.5A 638 MOHM TH Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7678 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $7.2100 | Buy Now |
DISTI #
000000000001603895
|
Sager | Power Inductors - Leaded 1000uH 2.1A 0.64ohms Vertical Mount Min Qty: 50 | 0 |
|
$5.7300 / $6.0600 | Buy Now |