Part Details for CTX100-4A-R by Eaton Corporation
Overview of CTX100-4A-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX100-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX100-4A-R
|
Avnet Americas | Inductor, Coupled, 100 uH, 235 Milliohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: CTX100-4A-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.7520 / $3.7630 | Buy Now |
DISTI #
27K6956
|
Avnet Americas | Inductor, Coupled, 100 uH, 235 Milliohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm - Product that comes on tape, but is not reeled (Alt: 27K6956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$3.9700 / $6.4100 | Buy Now |
DISTI #
54K4293
|
Avnet Americas | Inductor, Coupled, 100 uH, 235 Milliohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: 54K4293) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$3.2600 / $3.5000 | Buy Now |
DISTI #
704-CTX100-4A-R
|
Mouser Electronics | Coupled Inductors 100uH 1.32A 0.235ohms RoHS: Compliant | 49 |
|
$3.7300 / $6.6800 | Buy Now |
|
Future Electronics | CTX Series 99.23 uH 1.37 A Shielded Horizontal SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
DISTI #
CTX100-4A-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$2.8500 / $3.5100 | Buy Now |
DISTI #
CTX100-4A-R
|
Avnet Abacus | Inductor, Coupled, 100 uH, 235 Milliohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: CTX100-4A-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CTX100-4A-R
CTX100-4A-R CAD Models
CTX100-4A-R Part Data Attributes:
|
CTX100-4A-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX100-4A-R
Eaton Corporation
General Purpose Inductor, 100.57uH, 25%, 2 Element, Iron-Core, SMD, 4545, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4545 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 100.57 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.35 mm | |
Package Length | 11.43 mm | |
Package Style | SMT | |
Package Width | 11.43 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |