Part Details for CTX100-4-R by Eaton Bussmann
Results Overview of CTX100-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX100-4-R Information
CTX100-4-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTX100-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1198-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 99.23UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$3.6975 / $6.7300 | Buy Now |
|
Onlinecomponents.com | Ind Power Wirewound 99.23uH/396.9uH 20% 100KHz Amorphous Metal 920mA/460mA T/R RoHS: Compliant |
1700 In Stock |
|
$3.5500 / $5.5200 | Buy Now |
|
Quest Components | 2 ELEMENT, 99.23 UH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 123 |
|
$3.7830 / $8.7300 | Buy Now |
DISTI #
000000000001603885
|
Sager | Coupled Inductors 99.2uH 0.92A 0.302ohms Min Qty: 600 | 0 |
|
$4.7600 | Buy Now |
|
Master Electronics | Ind Power Wirewound 99.23uH/396.9uH 20% 100KHz Amorphous Metal 920mA/460mA T/R RoHS: Compliant |
1700 In Stock |
|
$3.5500 / $5.5200 | Buy Now |