Part Details for CTX100-1P-R by Eaton Bussmann
Overview of CTX100-1P-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1036-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 99.01UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1743 In Stock |
|
$2.8278 / $5.5500 | Buy Now |
|
Onlinecomponents.com | Ind Power Wirewound 99.01uH/396.06uH 20% 100KHz Powdered Iron 540mA/270mA T/R RoHS: Compliant |
51013 In Stock |
|
$2.2600 / $4.0800 | Buy Now |
DISTI #
000000000001603875
|
Sager | Coupled Inductors 100uH 0.54A 0.557ohms | 0 |
|
Buy Now | |
|
Master Electronics | Ind Power Wirewound 99.01uH/396.06uH 20% 100KHz Powdered Iron 540mA/270mA T/R RoHS: Compliant |
51013 In Stock |
|
$2.2600 / $4.0800 | Buy Now |