Part Details for CTX100-1A-R by Eaton Corporation
Overview of CTX100-1A-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Part Details for CTX100-1A-R
CTX100-1A-R CAD Models
CTX100-1A-R Part Data Attributes
|
CTX100-1A-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX100-1A-R
Eaton Corporation
General Purpose Inductor, 99.45uH, 25%, 2 Element, Iron-Core, SMD, 3535, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.686 Ω | |
Inductance-Nom (L) | 99.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.19 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.74 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |