Part Details for CTX100-10-52LPR by Eaton Bussmann
Overview of CTX100-10-52LPR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-10-52LPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
141 In Stock |
|
$15.5600 / $28.5500 | Buy Now |
DISTI #
000000000001603873
|
Sager | Power Inductors - Leaded 100uH 13A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
141 In Stock |
|
$15.5600 / $28.5500 | Buy Now |