Part Details for CTX100-10-52-R by Eaton Bussmann
Overview of CTX100-10-52-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-10-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX100-10-52-R-ND
|
DigiKey | FIXED IND 100UH 17.6A 10.9 MOHM Min Qty: 1008 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2476 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9000 / $61.3400 | Buy Now |
DISTI #
000000000001603872
|
Sager | Power Inductors - Leaded 100uH 13A 0.01ohms Vertical Mount | 0 |
|
Buy Now |