-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2917
|
Newark | Inductor, 100Uh, 17.6A, +20%, Product Range:Octa-Pac Ctx 1 Series, Inductance:99.38Μh, Rms Current (Irms):17.6A, Dc Resistance Max:0.0109Ohm, Inductance Tolerance:± 20%, Case Dimensions:57Mm X 27.5Mm Rohs Compliant: Yes |Eaton Coiltronics CTX100-10-52-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$8.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTX100-10-52-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX100-10-52-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |