Part Details for CTX100-1-52M-R by Eaton Bussmann
Overview of CTX100-1-52M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-1-52M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1722-ND
|
DigiKey | FIXED IND 100UH 2.5A 106 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
290 In Stock |
|
$3.6210 / $6.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
340 In Stock |
|
$3.2300 / $4.3900 | Buy Now |
DISTI #
000000000001603870
|
Sager | Power Inductors - Leaded 100uH 2.4A 0.106ohms Header Mount | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
340 In Stock |
|
$3.2300 / $4.3900 | Buy Now |