Part Details for CTX100-1-52-R by Eaton Bussmann
Overview of CTX100-1-52-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-1-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1673-ND
|
DigiKey | FIXED IND 100UH 2.5A 106 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
163 In Stock |
|
$2.4634 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk RoHS: Compliant |
1730 In Stock |
|
$1.7800 / $3.2100 | Buy Now |
DISTI #
000000000001603868
|
Sager | Power Inductors - Leaded 100 UH 2.5A .106 OHMS | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk RoHS: Compliant |
1730 In Stock |
|
$1.7800 / $3.2100 | Buy Now |