Part Details for CTX10-4A-R by Eaton Bussmann
Overview of CTX10-4A-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1796-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10.53UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1040 In Stock |
|
$4.1181 / $7.0200 | Buy Now |
|
Onlinecomponents.com | Ind Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A T/R |
685 In Stock |
|
$2.6900 / $4.5100 | Buy Now |
DISTI #
Bussmann CTX10-4A-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001603860
|
Sager | Coupled Inductors 10uH 4A 0.02ohms Min Qty: 600 | 0 |
|
$4.2100 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 10.53UH SMD | 1700 |
|
RFQ | |
|
Master Electronics | Ind Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A T/R |
685 In Stock |
|
$2.6900 / $4.5100 | Buy Now |