Part Details for CTX10-4-R by Eaton Bussmann
Overview of CTX10-4-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1002-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 9.6UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13332 In Stock |
|
$4.4289 / $7.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
398 In Stock 600 Factory Stock |
|
$2.5400 / $5.1000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 2 ELEMENT, 9.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$2.3576 / $5.8941 | Buy Now |
DISTI #
000000000001603859
|
Sager | Coupled Inductors 9.6uH 3.4A 0.019ohms Min Qty: 600 | 0 |
|
$4.7600 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 9.6UH SMD | 1040 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
398 In Stock 600 Factory Stock |
|
$2.5400 / $5.1000 | Buy Now |
|
New Advantage Corporation | CTX Series 10 uH 3.4 A Shielded Horizontal SMT OctaPac Toroidal Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 255 |
|
$5.0000 | Buy Now |