Part Details for CTX10-2-R by Eaton Bussmann
Overview of CTX10-2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1004-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10.58UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2060 In Stock |
|
$3.8487 / $7.2300 | Buy Now |
|
Onlinecomponents.com | Ind Power Wirewound 10.58uH/42.3uH 20% 100KHz Amorphous Metal 2.5A/1.25A T/R |
3000 In Stock |
|
$2.3000 / $4.6400 | Buy Now |
DISTI #
000000000001603853
|
Sager | Coupled Inductors 10.5uH 2.5A 0.031ohms Min Qty: 800 | 0 |
|
$4.3300 | Buy Now |
|
Master Electronics | Ind Power Wirewound 10.58uH/42.3uH 20% 100KHz Amorphous Metal 2.5A/1.25A T/R |
3000 In Stock |
|
$2.3000 / $4.6400 | Buy Now |