Part Details for CTX10-2-52LP-R by Eaton Corporation
Overview of CTX10-2-52LP-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTX10-2-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX10-2-52LP-R
|
Avnet Americas | Toroidal Inductor, 9.6 uH, 4.7 A, 18.3 Milliohm, ? 20% - Trays (Alt: CTX10-2-52LP-R) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
$2.5608 / $2.7548 | Buy Now |
DISTI #
704-CTX10-2-52LP-R
|
Mouser Electronics | Power Inductors - Leaded 10uH 4.5A 0.0183ohms Horizontal Mount RoHS: Compliant | 275 |
|
$2.7800 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 275 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
DISTI #
67547827
|
Verical | Inductor Power Toroid 9.6uH/10uH 20% 100KHz Powdered Iron 4.7A 0.0183Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1523 | Americas - 280 |
|
$3.1443 / $4.2913 | Buy Now |
DISTI #
CTX10-2-52LP-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 275 | 0 |
|
$1.9400 / $2.5700 | Buy Now |
DISTI #
CTX10-2-52LP-R
|
Avnet Abacus | Toroidal Inductor, 9.6 uH, 4.7 A, 18.3 Milliohm, � 20% (Alt: CTX10-2-52LP-R) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CTX10-2-52LP-R
CTX10-2-52LP-R CAD Models
CTX10-2-52LP-R Part Data Attributes
|
CTX10-2-52LP-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX10-2-52LP-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Construction | Hortizontal Mount | |
Core Material | IRON | |
DC Resistance | 0.0183 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.71 mm | |
Lead Length | 10 mm | |
Lead Spacing | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 7.8 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |