Part Details for CTX10-1P-R by Eaton Bussmann
Overview of CTX10-1P-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1026-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 9.62UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$2.2260 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 9.62uH/38.48uH 20% 100KHz Powdered Iron 1.7A/0.85A 57mOhm/227mOhm DCR T/R |
1181 In Stock |
|
$1.3900 / $2.5500 | Buy Now |
DISTI #
Bussmann CTX10-1P-R
|
PEI Genesis | General Purpose Inductor | 320 |
|
Buy Now | |
DISTI #
000000000001603849
|
Sager | Coupled Inductors 10uH 1.7A 0.057ohms Min Qty: 1100 | 0 |
|
$2.3800 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 9.62uH/38.48uH 20% 100KHz Powdered Iron 1.7A/0.85A 57mOhm/227mOhm DCR T/R |
1181 In Stock |
|
$1.3900 / $2.5500 | Buy Now |