Part Details for CTX10-1-R by Eaton Bussmann
Overview of CTX10-1-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1003-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
819 In Stock |
|
$3.9161 / $6.6800 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$2.4400 / $4.3800 | Buy Now | |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR | 734 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 880 |
|
$3.3750 / $6.7500 | Buy Now |
DISTI #
000000000001603843
|
Sager | Coupled Inductors 10uH 1.9A 0.044ohms Min Qty: 1100 | 0 |
|
$4.0000 | Buy Now |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 10UH SMD | 3410 |
|
RFQ | |
|
Master Electronics |
1000 Partner Stock |
|
$2.4400 / $4.3800 | Buy Now |