Part Details for CTX1-4A-R by Eaton Bussmann
Overview of CTX1-4A-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX1-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX1-4A-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1.39UH SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2919 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $6.6300 | Buy Now |
DISTI #
000000000001603838
|
Sager | Coupled Inductors 1.0uH 11A 0.0052ohms Min Qty: 600 | 0 |
|
$4.0500 | Buy Now |