Part Details for CTX01-19010-R by Eaton Bussmann
Overview of CTX01-19010-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX01-19010-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CTX01-19010-R-ND
|
DigiKey | FIXED INDUCTOR 180NH 55A Min Qty: 55 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2560 In Stock |
|
$1.2900 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Power Inductors-SMD IND FERRITE 180nH 55A 2PADS RoHS: Compliant |
2560 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
000000000005607384
|
Sager | Power Inductors - SMD IND FERRITE 180nH 55A 2PADS SMT | 0 |
|
Buy Now | |
|
Master Electronics | Power Inductors-SMD IND FERRITE 180nH 55A 2PADS RoHS: Compliant |
2560 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |