Part Details for CTX01-18738-R by Eaton Bussmann
Overview of CTX01-18738-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX01-18738-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX01-18738-RCT-ND
|
DigiKey | FIXED IND 210NH 50A 0.29MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com |
272 Partner Stock |
|
$0.4651 / $1.4080 | Buy Now | |
DISTI #
000000000005607355
|
Sager | Power Inductors - SMD 210nH 55A | 0 |
|
Buy Now | |
|
Master Electronics |
272 Partner Stock |
|
$0.4651 / $1.4080 | Buy Now |