Part Details for CTX01-18016-R by Eaton Bussmann
Overview of CTX01-18016-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-016LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
71918-016 | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
87180-166LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port |
Price & Stock for CTX01-18016-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CTX01-18016-R-ND
|
DigiKey | FIXED IND 250UH Min Qty: 256 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
4608 In Stock |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Fixed Inductors Ind 250Uh 3Apk Vm 2 Pins Tht RoHS: Compliant |
4608 Partner Stock |
|
$3.6800 / $5.0100 | Buy Now |
DISTI #
000000000005607329
|
Sager | Power Inductors - SMD IND 250UH 3APK VM 2 PINS THT | 0 |
|
Buy Now | |
|
Master Electronics | Fixed Inductors Ind 250Uh 3Apk Vm 2 Pins Tht RoHS: Compliant |
4608 Partner Stock |
|
$3.6800 / $5.0100 | Buy Now |