Part Details for CTX01-15091 by Eaton Bussmann
Overview of CTX01-15091 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55715-091LF | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for CTX01-15091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4149
|
Newark | Com Mdind 500Uh Rnd Hdr 4 |Eaton Bussmann CTX01-15091 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Inductor, EMI, Common Mode, 552uH RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
|
Quest Components | CHOKE, COMMON MODE, 500UH, ROUND | 20 |
|
$10.3725 / $13.8300 | Buy Now |
DISTI #
000000000005607276
|
Sager | Power Inductors - SMD COM MDIND 500UH RND HDR 4 | 0 |
|
Buy Now |