Part Details for CTWR006A by Essentra Components
Results Overview of CTWR006A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTWR006A Information
CTWR006A by Essentra Components is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CTWR006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3287
|
Newark | Cable Tie, 165Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0250 | Buy Now |
DISTI #
RPC3802-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 6.50" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0421 / $0.0583 | Buy Now |
DISTI #
144-CTWR006A
|
Mouser Electronics | Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV RoHS: Compliant | 0 |
|
$0.0400 / $0.0530 | Order Now |
DISTI #
70905912
|
RS | Cable Tie, Weather and UV Resistant, Nylon, UL94V-2 Black, Length 6.5 in, 18LB | Essentra Compo... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0439 / $0.0505 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 165.1 mm (6.500 in) - Overall Width 2.5 mm (0.100 in) - Mini... more RoHS: Compliant | 0 |
|
$0.0420 / $0.0633 | Buy Now |